Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS7650Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel64R3023
Re-Reel55T6323
Cut Tape55T6323
Your Part Number
34,887 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.040 | $25.20 |
| Total Price | $25.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.040 |
| 10+ | $3.280 |
| 25+ | $2.950 |
| 50+ | $2.620 |
| 100+ | $2.300 |
| 250+ | $2.160 |
| 500+ | $1.990 |
| 1000+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS7650Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel64R3023
Re-Reel55T6323
Cut Tape55T6323
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
On Resistance Rds(on)800µohm
Drain Source On State Resistance990µohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd104W
Gate Source Threshold Voltage Max1.9V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
800µohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.9V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
990µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
104W
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMS7650
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
