Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86252LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08X5818
Re-Reel46AC0798
Cut Tape46AC0798
Product RangePowerTrench
Your Part Number
25,744 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.370 | $21.85 |
| Total Price | $21.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.370 |
| 10+ | $2.830 |
| 25+ | $2.550 |
| 50+ | $2.280 |
| 100+ | $2.010 |
| 250+ | $1.850 |
| 500+ | $1.700 |
| 1000+ | $1.560 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.620 |
| 6000+ | $1.550 |
| 12000+ | $1.390 |
| 18000+ | $1.340 |
| 30000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86252LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08X5818
Re-Reel46AC0798
Cut Tape46AC0798
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id12A
Drain Source On State Resistance0.056ohm
On Resistance Rds(on)0.046ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Power Dissipation Pd50W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.056ohm
Transistor Case Style
Power 56
Power Dissipation Pd
50W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.046ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMS86252L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
