| Quantity | Price |
|---|---|
| 3000+ | $0.331 |
| 6000+ | $0.305 |
| 12000+ | $0.285 |
| 18000+ | $0.267 |
| 30000+ | $0.255 |
Product Information
Product Overview
The FDN304PZ is a -20V P-channel 1.8V Specified PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
- High performance trench technology for extremely low RDS (on)
- ESD protection diode
Technical Specifications
P Channel
20V
0.036ohm
Surface Mount
500mW
SuperSOT
3Pins
-
MSL 1 - Unlimited
P Channel
2.4A
0.052ohm
4.5V
800mV
500mW
150°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for FDN304PZ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate