Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN537NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4966
Re-Reel46AC0806RL
Cut Tape46AC0806
Product RangePowerTrench
Your Part Number
7,415 In Stock
280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.550 | $7.75 |
| Total Price | $7.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.550 |
| 10+ | $0.967 |
| 15+ | $0.883 |
| 25+ | $0.801 |
| 50+ | $0.717 |
| 125+ | $0.633 |
| 250+ | $0.561 |
| 500+ | $0.489 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.530 |
| 6000+ | $0.498 |
| 12000+ | $0.474 |
| 18000+ | $0.448 |
| 30000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN537NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4966
Re-Reel46AC0806RL
Cut Tape46AC0806
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8A
On Resistance Rds(on)0.019ohm
Drain Source On State Resistance0.019ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Power Dissipation Pd1.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.019ohm
Transistor Case Style
SuperSOT
Power Dissipation Pd
1.5W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDN537N
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
