Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDPF190N15ACopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.54AH8654
Product RangePowerTrench
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.340 |
| 25+ | $5.290 |
| 50+ | $4.200 |
| 100+ | $3.880 |
| 250+ | $3.600 |
| 500+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPF190N15ACopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.54AH8654
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id27.4A
On Resistance Rds(on)0.0147ohm
Drain Source On State Resistance0.019ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation33W
Power Dissipation Pd33W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0147ohm
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
33W
No. of Pins
3Pins
Product Range
PowerTrench
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
27.4A
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
33W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
