Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS8878Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel64K0985
Re-Reel31Y1409
Cut Tape31Y1409
Your Part Number
1,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $0.823 |
| 25+ | $0.727 |
| 50+ | $0.631 |
| 100+ | $0.536 |
| 250+ | $0.474 |
| 500+ | $0.412 |
| 1000+ | $0.372 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.458 |
| 3000+ | $0.449 |
| 6000+ | $0.422 |
| 12000+ | $0.402 |
| 18000+ | $0.381 |
| 30000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8878Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel64K0985
Re-Reel31Y1409
Cut Tape31Y1409
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id10.2A
Drain Source On State Resistance0.014ohm
On Resistance Rds(on)0.011ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.014ohm
Transistor Case Style
SOIC
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
10.2A
On Resistance Rds(on)
0.011ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDS8878
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
