Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFQB19N20TM
Newark Part No.38C7244
Product RangeQFET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.910 |
| 1600+ | $1.870 |
| 3200+ | $1.810 |
| 4800+ | $1.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQB19N20TM
Newark Part No.38C7244
Product RangeQFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id19.4A
Drain Source On State Resistance0.15ohm
On Resistance Rds(on)0.12ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd140W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeQFET Series
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.15ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
140W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
19.4A
On Resistance Rds(on)
0.12ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
150°C
Product Range
QFET Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate