Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoM1MA151WKT1GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.67H6962
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.046 |
| 18000+ | $0.041 |
| 30000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM1MA151WKT1GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.67H6962
Technical Datasheet
Diode Configuration-
Repetitive Peak Reverse Voltage80V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time10ns
Forward Surge Current750mA
Operating Temperature Max150°C
Diode Case StyleSC-59
No. of Pins3Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
-
Average Forward Current
100mA
Reverse Recovery Time
10ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.2V
Forward Surge Current
750mA
Diode Case Style
SC-59
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
