Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 98+ | $5.040 |
| 196+ | $4.740 |
| 294+ | $4.640 |
Price for:Each
Minimum: 98
Multiple: 98
$493.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EL04DGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98H0612
Product Range10EL04
Technical Datasheet
Logic FunctionAND / NAND Gate
No. of ElementsSingle
Logic TypeAND / NAND Gate
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageSOIC
Product Range10EL04
Logic Case StyleSOIC
Logic IC Family10EL
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND / NAND Gate
Logic Type
AND / NAND Gate
No. of Pins
8Pins
Product Range
10EL04
Logic IC Family
10EL
Supply Voltage Max
5.7V
Output Current
50mA
Operating Temperature Max
85°C
MSL
-
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
4.2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

