Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 912+ | $0.426 |
| 1000+ | $0.417 |
| 2500+ | $0.409 |
| 10000+ | $0.400 |
Price for:Each
Minimum: 912
Multiple: 912
$388.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14572UBDGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42K0554
Product Range4572
Technical Datasheet
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsHex
No. of Inputs-
No. of Pins16Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range4572
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
-
IC Case / Package
SOIC
Product Range
4572
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
No. of Elements
Hex
No. of Pins
16Pins
Logic Case Style
SOIC
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

