Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.236 | $590.00 |
| Total Price | $590.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.236 |
| 5000+ | $0.229 |
| 7500+ | $0.225 |
| 12500+ | $0.220 |
| 25000+ | $0.215 |
| 62500+ | $0.211 |
| 125000+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.234 |
| 7500+ | $0.227 |
| 12500+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX00DTR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71J5626
Cut Tape10N9458
Product Range74LCX00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74LCX00
Logic TypeNAND
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74LCX00
Logic IC Family74LCX
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7400
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic IC Family
74LCX
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Logic Family / Base Number
74LCX00
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74LCX00
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Logic IC Base Number
7400
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74LCX00DTR2G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

