Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE170GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC6108
Your Part Number
331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.280 |
| 100+ | $0.896 |
| 500+ | $0.731 |
| 1000+ | $0.679 |
| 2500+ | $0.635 |
| 10000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE170GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC6108
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation Pd12.5W
Power Dissipation12.5W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
DC Current Gain hFE12hFE
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min12hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Continuous Collector Current
3A
Power Dissipation
12.5W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
12hFE
Product Range
-
Automotive Qualification Standard
-
MSL
-
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
3A
Power Dissipation Pd
12.5W
Transistor Case Style
TO-225
DC Current Gain hFE
12hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
