Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE340GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38K5615
Your Part Number
8,769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.809 |
| 100+ | $0.581 |
| 500+ | $0.516 |
| 1000+ | $0.465 |
| 2500+ | $0.395 |
| 10000+ | $0.387 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE340GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38K5615
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation Pd20W
Power Dissipation20W
DC Collector Current500mA
Transistor Case StyleTO-225AA
Transistor MountingThrough Hole
DC Current Gain hFE240hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min240hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
300V
Power Dissipation Pd
20W
DC Collector Current
500mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
240hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation
20W
Transistor Case Style
TO-225AA
DC Current Gain hFE
240hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for MJE340G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
