Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJF32CGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71J5862
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 450+ | $1.040 |
| 900+ | $1.020 |
| 1350+ | $1.000 |
| 2250+ | $0.980 |
| 4500+ | $0.959 |
| 11250+ | $0.938 |
| 22500+ | $0.917 |
Price for:Each
Minimum: 450
Multiple: 450
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF32CGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71J5862
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation Pd2W
Power Dissipation2W
Transistor MountingThrough Hole
DC Current Gain hFE25hFE
Transistor Case StyleTO-220AB
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
DC Collector Current
3A
Power Dissipation
2W
DC Current Gain hFE
25hFE
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
3A
Power Dissipation Pd
2W
Transistor Mounting
Through Hole
Transistor Case Style
TO-220AB
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
