Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJL21193GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38K5625
Your Part Number
333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $6.290 |
| 25+ | $5.490 |
| 50+ | $5.170 |
| 100+ | $4.490 |
| 250+ | $3.760 |
| 500+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJL21193GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38K5625
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max250V
Collector Emitter Voltage V(br)ceo250V
Continuous Collector Current16A
Power Dissipation Pd200W
Power Dissipation200W
Transistor Case StyleTO-264
DC Collector Current16A
DC Current Gain hFE75hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJL21193G is a PNP Bipolar complementary Audio Power Transistor, utilizes Perforated Emitter technology. Specifically designed for high power audio output, disk head positioners and other linear applications.
- Complement to MJL21194G
- Excellent Gain Linearity
- Total Harmonic Distortion Characterized
- Accurate Reproduction of Input Signal
- Reliable Performance at Higher Powers
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
250V
Power Dissipation Pd
200W
Transistor Case Style
TO-264
DC Current Gain hFE
75hFE
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Continuous Collector Current
16A
Power Dissipation
200W
DC Collector Current
16A
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for MJL21193G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
