Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJW21194GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69W9894
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $8.720 |
| 25+ | $7.480 |
| 50+ | $6.260 |
| 100+ | $5.850 |
| 250+ | $5.430 |
| 500+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJW21194GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69W9894
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Collector Emitter Voltage V(br)ceo250V
Continuous Collector Current2A
Power Dissipation200W
Power Dissipation Pd200W
Transistor Case StyleTO-247
DC Collector Current2A
DC Current Gain hFE20hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
250V
Power Dissipation
200W
Transistor Case Style
TO-247
DC Current Gain hFE
20hFE
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Continuous Collector Current
2A
Power Dissipation Pd
200W
DC Collector Current
2A
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
