Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMPQ6700Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.07F9152
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.430 |
| 5000+ | $1.400 |
| 7500+ | $1.370 |
| 12500+ | $1.350 |
| 25000+ | $1.320 |
| 62500+ | $1.290 |
| 125000+ | $1.260 |
Price for:Each
Minimum: 2500
Multiple: 2500
$3,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMPQ6700Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.07F9152
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN200mA
Continuous Collector Current PNP200mA
Power Dissipation NPN1W
Power Dissipation PNP1W
Transistor Case StyleSOIC
DC Current Gain hFE Min NPN30hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min PNP30hFE
No. of Pins16Pins
Operating Temperature Max150°C
Transition Frequency NPN200MHz
Transition Frequency PNP200MHz
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
1W
DC Current Gain hFE Min NPN
30hFE
DC Current Gain hFE Min PNP
30hFE
Operating Temperature Max
150°C
Transition Frequency PNP
200MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
1W
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
No. of Pins
16Pins
Transition Frequency NPN
200MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
