Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUN5315DW1T1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel45J1730
Cut Tape09R9577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.089 | $267.00 |
| Total Price | $267.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.089 |
| 6000+ | $0.088 |
| 9000+ | $0.086 |
| 15000+ | $0.085 |
| 30000+ | $0.083 |
| 75000+ | $0.082 |
| 150000+ | $0.081 |
| 300000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.086 |
| 27000+ | $0.083 |
| 45000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUN5315DW1T1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel45J1730
Cut Tape09R9577
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN-100mA
Continuous Collector Current PNP-100mA
Power Dissipation NPN187mW
Power Dissipation PNP187mW
DC Current Gain hFE Min NPN160hFE
DC Current Gain hFE Min PNP160hFE
Transistor Case StyleSC-88
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
-100mA
Power Dissipation PNP
187mW
DC Current Gain hFE Min PNP
160hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
-100mA
Power Dissipation NPN
187mW
DC Current Gain hFE Min NPN
160hFE
Transistor Case Style
SC-88
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MUN5315DW1T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
