Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoN24RF04DWPT3GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AJ2452RL
Cut Tape03AJ2452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 50+ | $0.954 |
| 100+ | $0.839 |
| 250+ | $0.785 |
| 500+ | $0.751 |
| 1000+ | $0.728 |
| 2500+ | $0.711 |
| 5000+ | $0.694 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoN24RF04DWPT3GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AJ2452RL
Cut Tape03AJ2452
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory4Kbit
IC Case / PackageSOIC
RF IC Case StyleSOIC
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
4Kbit
RF IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
