Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SZ00M5XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X6794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.054 |
| 9000+ | $0.053 |
| 15000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ00M5XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X6794
Technical Datasheet
Logic Family / Base NumberNC7S00
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range-
Logic IC FamilyNC7S
Logic Case StyleSOT-23
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number7400
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7SZ00M5X is a single two-input NAND gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
- Ultra-high speed - tPD 2.4ns into 50pF at 5V VCC
- ±24mA High output drive at 3V
- Matches performance of LCX operated at 3.3V VCC
- Power down high-impedance Inputs/Outputs
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Technical Specifications
Logic Family / Base Number
NC7S00
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
NC7S
Supply Voltage Min
1.65V
Logic IC Base Number
7400
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
NAND
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NC7SZ00M5X
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
