Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT3GCopy
Newark Part No.
Re-Reel13AC3810
Cut Tape13AC3810
Your Part Number
1,823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.829 |
| 25+ | $0.747 |
| 50+ | $0.701 |
| 100+ | $0.655 |
| 250+ | $0.612 |
| 500+ | $0.584 |
| 1000+ | $0.563 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT3GCopy
Newark Part No.
Re-Reel13AC3810
Cut Tape13AC3810
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds42V
Continuous Drain Current Id2.37A
Drain Source On State Resistance0.165ohm
On Resistance Rds(on)0.165ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation Pd1.1W
Power Dissipation1.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
42V
Drain Source On State Resistance
0.165ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.1W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
2.37A
On Resistance Rds(on)
0.165ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCV8402ASTT3G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
