Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJW3281GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.89M5494
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 10+ | $3.890 |
| 25+ | $3.810 |
| 50+ | $3.740 |
| 100+ | $3.660 |
| 250+ | $3.590 |
| 500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJW3281GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.89M5494
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current15A
Power Dissipation200W
Power Dissipation Pd200W
DC Collector Current15A
DC Current Gain hFE45hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-3P
Transition Frequency30MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
NJW3281G is a complementary NPN Silicon power bipolar transistor for high power audio, disk head positioners, and other linear applications. Application includes home amplifiers, home receivers (high−end consumer audio products), theatre and stadium sound systems, public address systems (PAs) (professional audio amplifiers).
- Exceptional safe operating area, NPN gain matching within 10% from 50mA to 5A
- Excellent gain linearity, high BVCEO, high frequency, greater dynamic range
- Reliable performance at higher powers, accurate reproduction of I/P signal, high amplifier bandwidth
- Symmetrical characteristics in complementary configurations
- DC current gain is 75 (IC = 100mAdc, VCE = 5Vdc)
- Collector−emitter sustaining voltage is 250VDC min (TC = 25°C, IC = 100mAdc, IB = 0)
- Collector−emitter voltage is 250VDC (1.5V, TC = 25°C), collector−base voltage is 250VDC (TC = 25°C)
- Collector cutoff current is 50µAdc at (VCB = 250 Vdc, IE = 0)
- Current gain bandwidth product is 30MHz typ (IC = 1ADC, VCE = 5VDC, ftest = 1MHz)
- TO−3P package, operating temperature range from -65 to +150°C
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation
200W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3P
DC Current Gain hFE Min
45hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
15A
Power Dissipation Pd
200W
DC Current Gain hFE
45hFE
No. of Pins
3Pins
Transition Frequency
30MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NJW3281G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
