Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.100 |
| 16000+ | $0.099 |
| 24000+ | $0.096 |
| 40000+ | $0.095 |
| 80000+ | $0.092 |
| 200000+ | $0.090 |
| 400000+ | $0.088 |
| 800000+ | $0.086 |
Price for:Each
Minimum: 8000
Multiple: 8000
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SG04P5T5GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06X9548
Product RangeNL17SG04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-953
IC Case / PackageSOT-953
Product RangeNL17SG04
Logic IC FamilyNL17SG
Supply Voltage Min900mV
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-953
Product Range
NL17SG04
Supply Voltage Min
900mV
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-953
Logic IC Family
NL17SG
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

