| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.129 | $387.00 |
| Total Price | $387.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $0.129 |
Product Information
Product Overview
The NL37WZ14USG is a high performance Triple Inverter with Schmitt-trigger inputs operating from a 1.65 to 5.5V supply. Pin configuration and function are the same as the NL37WZ04, but the inputs have hysteresis and with its Schmitt trigger function, the NL37WZ14 can be used as a line receiver which will receive slow input signals. The NL37WZ14 is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, it has a greater noise margin than conventional inverters. The NL37WZ14 has hysteresis between the positive-going and the negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- Overvoltage tolerant inputs and outputs
- LVTTL Compatible - Interface capability with 5V TTL Logic with VCC=3V
- LVCMOS compatible
- 24mA Balanced output sink and source capability
- Near zero static supply current substantially reduces system power requirements
- Current drive capability is 24mA at the outputs
- Chip complexity - FET=94
- +150°C Junction temperature under bias
- 250mW Power dissipation in still air at 85°C
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Inverter
Inverter
8Pins
37WZ14
US8
5.5V
32mA
125°C
MSL 1 - Unlimited
Triple
1Inputs
US8
37WZ
1.65V
With Schmitt Trigger Input
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

