Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS20201LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5793
Re-Reel50AC6465
Cut Tape50AC6465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.811 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.811 |
| 10+ | $0.520 |
| 25+ | $0.463 |
| 50+ | $0.405 |
| 100+ | $0.348 |
| 250+ | $0.312 |
| 500+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.170 |
| 6000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS20201LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5793
Re-Reel50AC6465
Cut Tape50AC6465
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current2A
Power Dissipation Pd540mW
Power Dissipation540mW
DC Collector Current2A
Transistor Case StyleSOT-23
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation Pd
540mW
DC Collector Current
2A
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Continuous Collector Current
2A
Power Dissipation
540mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
