Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS60200LT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel50M4401
Re-Reel90W9295
Cut Tape90W9295
Your Part Number
186,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.840 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.840 |
| 10+ | $0.531 |
| 25+ | $0.474 |
| 50+ | $0.417 |
| 100+ | $0.360 |
| 250+ | $0.337 |
| 500+ | $0.313 |
| 1000+ | $0.302 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.246 |
| 6000+ | $0.221 |
| 12000+ | $0.202 |
| 18000+ | $0.191 |
| 30000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS60200LT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel50M4401
Re-Reel90W9295
Cut Tape90W9295
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation Pd540mW
Power Dissipation540mW
Transistor Case StyleSOT-23
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
2A
Power Dissipation
540mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Continuous Collector Current
2A
Power Dissipation Pd
540mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NSS60200LT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
