Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTHL082N65S3FCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.48AC1735
Your Part Number
426 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
| 10+ | $14.290 |
| 25+ | $13.590 |
| 50+ | $12.890 |
| 100+ | $12.210 |
| 250+ | $11.520 |
| 500+ | $10.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL082N65S3FCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.48AC1735
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id40A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance70mohm
Transistor Case StyleTO-247AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd313W
Gate Source Threshold Voltage Max5V
Power Dissipation313W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.07ohm
Transistor Case Style
TO-247AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
70mohm
Transistor Mounting
Through Hole
Power Dissipation Pd
313W
Power Dissipation
313W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
