Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS0D5N03CT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel22AJ0308
Re-Reel32AJ8444RL
Cut Tape32AJ8444
Your Part Number
315 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.260 | $4.26 |
| Total Price | $4.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 50+ | $2.750 |
| 100+ | $1.900 |
| 250+ | $1.720 |
| 500+ | $1.530 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.660 |
| 3000+ | $1.560 |
| 6000+ | $1.480 |
| 12000+ | $1.330 |
| 18000+ | $1.280 |
| 30000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS0D5N03CT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel22AJ0308
Re-Reel32AJ8444RL
Cut Tape32AJ8444
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id464A
Drain Source On State Resistance430µohm
On Resistance Rds(on)430µohm
Transistor Case StyleSO-8 FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation Pd200W
Power Dissipation200W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
430µohm
Transistor Case Style
SO-8 FL
Rds(on) Test Voltage
10V
Power Dissipation Pd
200W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
464A
On Resistance Rds(on)
430µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NTMFS0D5N03CT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
