Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMTSC002N10MCTXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK5844
Re-Reel12AJ7256RL
Cut Tape12AJ7256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $10.400 | $52.00 |
| Total Price | $52.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $10.400 |
| 10+ | $7.030 |
| 15+ | $6.550 |
| 25+ | $6.060 |
| 50+ | $5.590 |
| 125+ | $5.120 |
| 250+ | $5.010 |
| 500+ | $4.900 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $4.300 |
| 9000+ | $4.210 |
| 15000+ | $4.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMTSC002N10MCTXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK5844
Re-Reel12AJ7256RL
Cut Tape12AJ7256
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id236A
On Resistance Rds(on)0.0017ohm
Drain Source On State Resistance1700µohm
Transistor Case StyleDFNW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation255W
Power Dissipation Pd255W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0017ohm
Transistor Case Style
DFNW
Rds(on) Test Voltage
10V
Power Dissipation
255W
No. of Pins
8Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
236A
Drain Source On State Resistance
1700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
255W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
