Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVE4153NT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30Y7019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.328 |
| 9000+ | $0.308 |
| 15000+ | $0.302 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVE4153NT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30Y7019
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds26V
Continuous Drain Current Id915mA
On Resistance Rds(on)0.127ohm
Drain Source On State Resistance0.23ohm
Transistor MountingSurface Mount
Power Dissipation Pd300mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max760mV
Transistor Case StyleSC-89
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
26V
On Resistance Rds(on)
0.127ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-89
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
915mA
Drain Source On State Resistance
0.23ohm
Power Dissipation Pd
300mW
Gate Source Threshold Voltage Max
760mV
Power Dissipation
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NVE4153NT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
