Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5113PLT1GCopy
Newark Part No.
Full Reel45Y1561
Re-Reel50AC6526
Cut Tape50AC6526
Your Part Number
68,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 100+ | $2.730 |
| 250+ | $2.510 |
| 500+ | $2.330 |
| 1000+ | $2.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 3000+ | $2.710 |
| 6000+ | $2.610 |
| 12000+ | $2.410 |
| 18000+ | $2.340 |
| 30000+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5113PLT1GCopy
Newark Part No.
Full Reel45Y1561
Re-Reel50AC6526
Cut Tape50AC6526
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id64A
On Resistance Rds(on)0.0105ohm
Drain Source On State Resistance0.014ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd150W
Gate Source Threshold Voltage Max2.5V
Power Dissipation150W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0105ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
64A
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
150W
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for NVMFS5113PLT1G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
