Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTFS5C478NLWFTAGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31AC6740RL
Cut Tape31AC6740
Your Part Number
2,251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $1.430 |
| 100+ | $1.280 |
| 250+ | $1.140 |
| 500+ | $1.010 |
| 1000+ | $0.991 |
| 2500+ | $0.972 |
| 5000+ | $0.951 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS5C478NLWFTAGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31AC6740RL
Cut Tape31AC6740
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id26A
On Resistance Rds(on)0.0115ohm
Drain Source On State Resistance0.0115ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd20W
Gate Source Threshold Voltage Max2.2V
Power Dissipation20W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0115ohm
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
26A
Drain Source On State Resistance
0.0115ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
20W
Power Dissipation
20W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
