Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH200B100H4F2SGCopy
Newark Part No.29AK2758
Product RangeEliteSiC Series
Your Part Number
20 In Stock
Need more?
10 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
10 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $207.960 |
| 5+ | $203.940 |
| 10+ | $199.930 |
Price for:Each
Minimum: 1
Multiple: 1
$207.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH200B100H4F2SGCopy
Newark Part No.29AK2758
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationPIM
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.8V
Power Dissipation93W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1kV
IGBT TechnologyIGBT 6 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
150°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 6 [Trench/Field Stop]
Product Range
EliteSiC Series
Continuous Collector Current
100A
Power Dissipation
93W
Transistor Case Style
Module
Collector Emitter Voltage Max
1kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
