Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZT751T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel85W3199
Re-Reel04X6700RL
Cut Tape04X6700
Your Part Number
16,157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.903 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 10+ | $0.555 |
| 25+ | $0.487 |
| 50+ | $0.422 |
| 100+ | $0.353 |
| 250+ | $0.312 |
| 500+ | $0.269 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.230 |
| 6000+ | $0.202 |
| 12000+ | $0.180 |
| 18000+ | $0.166 |
| 30000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZT751T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel85W3199
Re-Reel04X6700RL
Cut Tape04X6700
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current2A
Continuous Collector Current2A
Power Dissipation800mW
Power Dissipation Pd800mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency75MHz
DC Current Gain hFE Min40hFE
DC Current Gain hFE40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
2A
Power Dissipation Pd
800mW
Transistor Mounting
Surface Mount
Transition Frequency
75MHz
DC Current Gain hFE
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage Max
60V
DC Collector Current
2A
Power Dissipation
800mW
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
40hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PZT751T1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
