Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109Y-11-1WBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AM6396
Product RangeOA109Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.760 |
| 100+ | $22.920 |
| 250+ | $22.310 |
Price for:Each
Minimum: 50
Multiple: 50
$1,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109Y-11-1WBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AM6396
Product RangeOA109Y Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119.5mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating48dBA
Power Rating8W
Rated Speed3450rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max125VAC
Static Pressure0.37Inch-H2O
Product RangeOA109Y Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119.5mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3450rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
125VAC
Product Range
OA109Y Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
