Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA125AP-11-2WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2376
Product RangeOA125 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $27.110 |
| 5+ | $26.440 |
| 10+ | $25.760 |
| 25+ | $24.400 |
| 50+ | $23.910 |
| 100+ | $23.420 |
| 250+ | $22.930 |
| 5000+ | $22.450 |
Price for:Each
Minimum: 1
Multiple: 1
$27.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125AP-11-2WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2376
Product RangeOA125 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Noise Rating37dBA
Power Rating11W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOA125 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for OA125AP-11-2WB
5 Products Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA125 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
