Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-1TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2383
Product RangeOA172S Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $87.560 |
| 5+ | $85.370 |
| 10+ | $83.180 |
| 25+ | $78.800 |
| 50+ | $74.420 |
| 100+ | $70.050 |
| 250+ | $65.680 |
Price for:Each
Minimum: 1
Multiple: 1
$87.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-1TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2383
Product RangeOA172S Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dBA
Power Rating35W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.7Inch-H2O
Product RangeOA172S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA172S Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
35W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA172SAP-11-1TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
