Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA205AN-22-1TB1856Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7335
Product RangeOA205AN-METAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.550 |
| 5+ | $122.530 |
| 10+ | $122.520 |
| 25+ | $122.500 |
| 50+ | $122.490 |
| 100+ | $122.480 |
| 10000+ | $112.280 |
Price for:Each
Minimum: 1
Multiple: 1
$122.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA205AN-22-1TB1856Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7335
Product RangeOA205AN-METAL Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size205mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dB
Power Rating80W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Static Pressure0.86Inch-H2O
Product RangeOA205AN-METAL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA200AN-metal series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC capacitor inductance, thermally protected IP56 rated motor
- Terminal type ball bearing
- 205x205x72mm (8.0”x8.0”x2.8”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
205mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA205AN-METAL Series
Fan Frame Type
Square
External Depth
72mm
Air Flow - CFM
590CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP56
Static Pressure
0.86Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA205AN-22-1TB1856
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
