Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1232-24MBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2508
Product RangeOD1232 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $48.190 |
| 5+ | $46.990 |
| 10+ | $45.780 |
| 25+ | $43.380 |
| 50+ | $40.970 |
| 100+ | $38.550 |
| 250+ | $36.150 |
| 5000+ | $35.430 |
Price for:Each
Minimum: 1
Multiple: 1
$48.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-24MBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2508
Product RangeOD1232 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth32mm
Flow Rate - Imperial107CFM
Bearing TypeBall Bearing
Air Flow - CFM107CFM
Noise Rating48dBA
Power Rating-
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.46Inch-H2O
Product RangeOD1232 Series
SVHCLead
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
107CFM
Air Flow - CFM
107CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.46Inch-H2O
SVHC
Lead
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3300rpm
Current Rating
220mA
Air Flow - m3/min
-
Product Range
OD1232 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
