Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24LBXCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1645
Product RangeOD1238 XC Series
Your Part Number
1 In Stock
856 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.450 |
| 25+ | $62.480 |
| 50+ | $58.630 |
| 100+ | $56.980 |
| 250+ | $55.330 |
Price for:Each
Minimum: 1
Multiple: 1
$67.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24LBXCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1645
Product RangeOD1238 XC Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM150CFM
Noise Rating52dBA
Power Rating9W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating420mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.4Inch-H2O
Product RangeOD1238 XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
420mA
IP Rating
IP55
Static Pressure
0.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
150CFM
Power Rating
9W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1238 XC Series
Technical Docs (3)
Alternatives for OD1238-24LBXC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
