Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2536
Product RangeOD172S XC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $163.430 |
| 5+ | $159.350 |
| 10+ | $155.260 |
| 25+ | $147.080 |
| 50+ | $138.920 |
| 100+ | $130.740 |
| 10000+ | $128.130 |
Price for:Each
Minimum: 1
Multiple: 1
$163.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2536
Product RangeOD172S XC Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial307CFM
Bearing TypeBall Bearing
Air Flow - CFM307CFM
Noise Rating67dBA
Power Rating-
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating2.3A
IP Rating-
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
Product RangeOD172S XC Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for OD172SAP-24HBXC
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
172mm
Flow Rate - Imperial
307CFM
Air Flow - CFM
307CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
4600rpm
Current Rating
2.3A
Air Flow - m3/min
-
Product Range
OD172S XC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
