Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7025-24HHBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7751
Product RangeOD7025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 5+ | $20.820 |
| 10+ | $20.280 |
| 25+ | $19.210 |
| 50+ | $18.150 |
| 100+ | $17.070 |
| 250+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7025-24HHBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7751
Product RangeOD7025 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM51CFM
Noise Rating46dB
Power Rating6.24W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD7025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
5000rpm
Current Rating
200mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51CFM
Power Rating
6.24W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD7025 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
