Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2611
Product RangeOD8025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.530 |
| 5+ | $19.040 |
| 10+ | $18.550 |
| 25+ | $17.580 |
| 50+ | $16.600 |
| 100+ | $15.620 |
| 250+ | $14.640 |
Price for:Each
Minimum: 1
Multiple: 1
$19.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2611
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial26CFM
Air Flow - CFM26CFM
Noise Rating23dBA
Power Rating600mW
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeOD8025 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
26CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.1Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
26CFM
Noise Rating
23dBA
Rated Speed
2100rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD8025 Series
Technical Docs (3)
Alternatives for OD8025-12LB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
