Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB600-12HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9641
Product RangeODB600PT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.060 |
| 5+ | $47.840 |
| 10+ | $46.600 |
| 25+ | $44.160 |
| 50+ | $41.710 |
| 100+ | $39.250 |
| 250+ | $36.790 |
| 5000+ | $36.050 |
Price for:Each
Minimum: 1
Multiple: 1
$49.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB600-12HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9641
Product RangeODB600PT Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth31mm
Air Flow - CFM30CFM
Air Flow - m3/min-
Flow Rate - Imperial30CFM
Noise Rating49dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating-
Product RangeODB600PT Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
31mm
Air Flow - m3/min
-
Noise Rating
49dB
Power Connection Type
2 Lead Wires
Product Range
ODB600PT Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
30CFM
Flow Rate - Imperial
30CFM
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
