Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODC10025-12HB10ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AM6401
Product RangeODC10025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.410 |
| 25+ | $45.000 |
| 50+ | $42.660 |
| 100+ | $41.550 |
| 250+ | $40.460 |
Price for:Each
Minimum: 10
Multiple: 10
$484.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODC10025-12HB10ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AM6401
Product RangeODC10025 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size100mm
External Depth25.2mm
Air Flow - CFM65CFM
Air Flow - m3/min-
Noise Rating55.4dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Power Rating16.8W
Product RangeODC10025 Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
25.2mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
16.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
100mm
Air Flow - CFM
65CFM
Noise Rating
55.4dBA
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
Product Range
ODC10025 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
