Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No100SXV18MXCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel33AH6878
Cut Tape33AH6877
Product RangeOS-CON SXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $2.180 | $872.00 |
| Total Price | $872.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $2.180 |
| 800+ | $2.140 |
| 1200+ | $2.100 |
| 2000+ | $2.060 |
| 4000+ | $2.020 |
| 10000+ | $1.960 |
| 20000+ | $1.920 |
| 40000+ | $1.880 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.830 |
| 1200+ | $1.790 |
| 2000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No100SXV18MXCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel33AH6878
Cut Tape33AH6877
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance18µF
Voltage(DC)100V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.35A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
18µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.35A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (3)
Alternatives for 100SXV18MX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
