Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPE330MC Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, D2E, 0.012 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPE330MCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel98W0344
Cut Tape98W0344
Product RangeTPE Series
Your Part Number
273 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.720 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 25+ | $2.690 |
| 50+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE330MCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel98W0344
Cut Tape98W0344
Product RangeTPE Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD2E
ESR0.012ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current3.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTPE Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.012ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
TPE Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.5A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPE330MC
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
