Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No2R5TPF680M7LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AH8657RL
Cut Tape29AH8657
Product RangePOSCAP TPF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $6.590 | $32.95 |
| Total Price | $32.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $6.590 |
| 10+ | $4.840 |
| 15+ | $4.600 |
| 25+ | $4.380 |
| 50+ | $4.140 |
| 125+ | $3.930 |
| 250+ | $3.750 |
| 500+ | $3.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPF680M7LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AH8657RL
Cut Tape29AH8657
Product RangePOSCAP TPF Series
Capacitance680µF
Capacitance Tolerance± 20%
Voltage Rating2.5V
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR7000µohm
Capacitor Case / Package2917 [7343 Metric]
Length7.3mm
Product Length7.3mm
Width4.3mm
Product Width4.3mm
Height2.8mm
Product Height2.8mm
Series NamePOSCAP TPF
Ripple Current4.4A
Operating Temperature Min-55°C
Tamaño de Funda2917
Operating Temperature Max105°C
Product RangePOSCAP TPF Series
Product Diameter-
Qualification-
Supplier Package2917 [7343 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage Rating
2.5V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Product Width
4.3mm
Product Height
2.8mm
Ripple Current
4.4A
Tamaño de Funda
2917
Product Range
POSCAP TPF Series
Qualification
-
Automotive Qualification Standard
-
Capacitance Tolerance
± 20%
Voltage(DC)
2.5V
ESR
7000µohm
Length
7.3mm
Width
4.3mm
Height
2.8mm
Series Name
POSCAP TPF
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Product Diameter
-
Supplier Package
2917 [7343 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2R5TPF680M7L
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
