Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No2SEPC470MZCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.29AH8661
Product RangeOS-CON SEPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.280 |
| 25+ | $2.160 |
| 50+ | $2.050 |
| 100+ | $1.820 |
| 500+ | $1.520 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2SEPC470MZCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.29AH8661
Product RangeOS-CON SEPC Series
Capacitance470µF
Voltage(DC)2.5V
Voltage Rating2.5V
AE Capacitor Case-
Capacitor Case / Package-
ESR7000µohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Diameter5mm
Height9mm
Series NameOS-CON SEPC
Capacitor TerminalsRadial Leaded
Ripple Current4.18A
Product Diameter5mm
Product Length-
Product Width-
Product Height9mm
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage Rating
2.5V
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Height
9mm
Capacitor Terminals
Radial Leaded
Product Diameter
5mm
Product Width
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage(DC)
2.5V
AE Capacitor Case
-
ESR
7000µohm
Capacitance Tolerance
± 20%
Diameter
5mm
Series Name
OS-CON SEPC
Ripple Current
4.18A
Product Length
-
Product Height
9mm
Operating Temperature Min
-55°C
Product Range
OS-CON SEPC Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
