Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 2TPE470MAFBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR5031 |
| Product Range | POSCAP TPE Series |
| Your Part Number | |
| Technical Datasheet |
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 25+ | $2.100 |
| 100+ | $1.930 |
| 250+ | $1.760 |
| 500+ | $1.570 |
| 1000+ | $1.410 |
| 2500+ | $1.240 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 2TPE470MAFBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR5031 |
| Product Range | POSCAP TPE Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 2V |
| Manufacturer Size Code | B2 |
| ESR | 0.015ohm |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Ripple Current | 2.3A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | POSCAP TPE Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Voltage(DC) | 2V |
| ESR | 0.015ohm |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | POSCAP TPE Series |
| SVHC | To Be Advised |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | B2 |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Width | 2.8mm |
| Ripple Current | 2.3A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
